VISHAY TLMS1000-GS15
| Manufacturer | |
| Mfr. Part # | TLMS1000-GS15 |
| LCSC Part # | C23070302 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED RED 0603 SMD |
| Description | Red 640nm LED Indication - Discrete 2.6V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,595
5,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2012 | $ 1.01 |
50+ | $ 0.1619 | $ 8.10 |
150+ | $ 0.1451 | $ 21.77 |
500+ | $ 0.1241 | $ 62.05 |
2,500+ | $ 0.1148 | $ 287.00 |
5,000+ | $ 0.1092 | $ 546.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$