TOSHIBA TC74HC151AF(EL,F)
| Manufacturer | |
| MPN | TC74HC151AF(EL,F) |
| LCSC Part # | C23067472 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-Channel Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 15ns@5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC151A is a high speed CMOS 8-CHANNEL. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. One of eight date input signals (D0 - D7) is selected by decoding of the three-bit address input (A, B, C). The selected data appears on two outputs: non-inverting (Y) and inverting (W). The strobe input provides two output conditions; a low level on the strobe input transfers the selected data to the outputs. A high level on the strobe input sets the Y output low and the W output high without regard to the data or select input conditions. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6719 | $ 0.67 |
| 10+ | $ 0.5944 | $ 5.94 |
| 30+ | $ 0.554 | $ 16.62 |
| 100+ | $ 0.5153 | $ 51.53 |
| 500+ | $ 0.4927 | $ 246.35 |
| 1,000+ | $ 0.4797 | $ 479.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Quiescent Current | 40uA | |
| Current - Output High(IOH) | 4mA | |
| Propagation Delay | 15ns@5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC74HC151A is a high speed CMOS 8-CHANNEL. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. One of eight date input signals (D0 - D7) is selected by decoding of the three-bit address input (A, B, C). The selected data appears on two outputs: non-inverting (Y) and inverting (W). The strobe input provides two output conditions; a low level on the strobe input transfers the selected data to the outputs. A high level on the strobe input sets the Y output low and the W output high without regard to the data or select input conditions. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

