LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IMZA75R027M1HXKSA1 product image
Images for reference only

Infineon IMZA75R027M1HXKSA1RoHS

Manufacturer
MPN
IMZA75R027M1HXKSA1
LCSC Part #
C23040308
Packaging
TO-247-4
Customer #
Key Attributes
750V 60A 5.6V 234W 36mΩ 1 N-channel N-Channel TO-247-4 Single FETs, MOSFETs RoHS
Datasheetpdf iconInfineon IMZA75R027M1HXKSA1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-247-4
Drain to Source Voltage750V
Output Capacitance(Coss)144pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))5.6V
Pd - Power Dissipation234W
Reverse Transfer Capacitance (Crss@Vds)10pF
RDS(on)36mΩ
Number1 N-channel
Input Capacitance(Ciss)1.668nF
Gate Charge(Qg)49nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.9123$ 14.91
10+$ 14.1816$ 141.82
30+$ 12.9165$ 387.50
90+$ 11.814$ 1063.26
Standard Packaging30/Full Tube
Better price for more quantity?
$