YAGEO AC1210FR-07750KL
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | AC1210FR-07750KL |
| LCSC Part # | C230338 |
| Package | 1210 |
| Customer # | |
| Key Attributes | RES 750kΩ ±1% 500mW 1210 |
| Description | 500mW 750kΩ 200V Thick Film Resistor ±100ppm/℃ ±1% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
1,750
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0194 $ 0.0140 | $ 0.70 |
500+ | $ 0.0155 $ 0.0112 | $ 5.60 |
1,500+ | $ 0.0134 $ 0.0097 | $ 14.55 |
5,000+ | $ 0.0115 $ 0.0083 | $ 41.50 |
25,000+ | $ 0.0103 $ 0.0075 | $ 187.50 |
50,000+ | $ 0.0097 $ 0.0070 | $ 350.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$