YAGEO AC1210FR-07681RL
| Manufacturer |
YAGEO
Asian Brands |
| MPN | AC1210FR-07681RL |
| LCSC Part # | C230324 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 681Ω ±1% 500mW 1210 |
| Description | 500mW 681Ω 200V Thick Film Resistor ±100ppm/℃ ±1% 1210 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,520
3,520
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0213 | $ 0.43 |
200+ | $ 0.0166 | $ 3.32 |
600+ | $ 0.0141 | $ 8.46 |
5,000+ | $ 0.0117 | $ 58.50 |
10,000+ | $ 0.0104 | $ 104.00 |
20,000+ | $ 0.0096 | $ 192.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$