LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC1206JR-075M1L product image
  • AC1206JR-075M1L thumbnail 1
  • AC1206JR-075M1L thumbnail 2
  • AC1206JR-075M1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC1206JR-075M1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC1206JR-075M1L
LCSC Part #
C229967
Packaging
1206
Customer #
Key Attributes
RES 5.1MΩ ±5% 250mW 1206
Datasheetpdf iconYAGEO AC1206JR-075M1L
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0103$ 0.52
500+$ 0.0079$ 3.95
1,500+$ 0.0066$ 9.90
5,000+$ 0.0058$ 29.00
25,000+$ 0.0051$ 127.50
50,000+$ 0.0048$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance5.1MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece