Hubei KENTO Elec KT-1206Y
| Manufacturer |
Hubei KENTO Elec
Asian Brands |
| Mfr. Part # | KT-1206Y |
| LCSC Part # | C2298 |
| Package | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 1206 SMD |
| Description | Yellow 598nm LED Indication - Discrete 1.8V~2.4V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,080 
4,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0193 | $ 0.39 |
200+ | $ 0.0149 | $ 2.98 |
600+ | $ 0.0124 | $ 7.44 |
3,000+ | $ 0.0109 | $ 32.70 |
9,000+ | $ 0.0096 | $ 86.40 |
21,000+ | $ 0.0089 | $ 186.90 |
39,000+ | $ 0.0088 | $ 343.20 |
81,000+ | $ 0.0087 | $ 704.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$