LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES GBJ2508_HF product image
Images for reference only

DIODES GBJ2508_HFRoHS

Manufacturer
MPN
GBJ2508_HF
LCSC Part #
C22975419
Packaging
GBJ-4
Customer #
Key Attributes
350A 1.05V@12.5A 25A 800V GBJ-4 Bridge Rectifiers RoHS
Datasheetpdf iconDIODES GBJ2508_HF
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9429$ 2.94
10+$ 2.5148$ 25.15
30+$ 2.2479$ 67.44
105+$ 1.973$ 207.17
495+$ 1.8498$ 915.65
1,005+$ 1.7961$ 1805.08
Standard Packaging15/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDIODES
PackagingGBJ-4
Non-Repetitive Peak Forward Surge Current350A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@800V
Voltage - Forward(Vf@If)1.05V@12.5A
Current - Rectified25A
Voltage - DC Reverse(Vr)800V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Features

AI Translation
  • Glass passivated die construction
  • High case dielectric strength up to 2500VRMS
  • Low reverse leakage current
  • Surge overload rating up to 350A peak
  • Ideal for PCB applications
  • UL recognized, file number E95060
  • Lead-free finish; RoHS compliant