MEANWELL HBG-200-36AB 5.5A 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
| Manufacturer |
MEAN WELL
Asian Brands |
| Mfr. Part # | HBG-200-36AB |
| LCSC Part # | C22946266 |
| Package | - |
| Customer # | |
| Description | LED Drivers (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/LED Drivers (Off-Board) | |
| Manufacturer | MEAN WELL | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 49.5206 | $ 49.52 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$