LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C410C100G3G5TA7200 product image
Images for reference only

KEMET C410C100G3G5TA7200RoHS

Manufacturer
MPN
C410C100G3G5TA7200
LCSC Part #
C2282708
Packaging
Through Hole,D2.4xL4.3mm
Customer #
Key Attributes
10pF C0G ±2% 25V Through Hole,D2.4xL4.3mm Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C410C100G3G5TA7200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0927$ 0.09
200+$ 0.0359$ 7.18
500+$ 0.0346$ 17.30
1,000+$ 0.034$ 34.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D2.4xL4.3mm
Capacitance10pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece