LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0603FR-0795K3L product image
  • AC0603FR-0795K3L thumbnail 1
  • AC0603FR-0795K3L thumbnail 2
  • AC0603FR-0795K3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0603FR-0795K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0603FR-0795K3L
LCSC Part #
C228105
Packaging
0603
Customer #
Key Attributes
RES 95.3kΩ ±1% 100mW 0603
Datasheetpdf iconYAGEO AC0603FR-0795K3L
In-Stock: 7,100
7,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0026$ 0.26
1,000+$ 0.0021$ 2.10
5,000+$ 0.0018$ 9.00
10,000+$ 0.0017$ 17.00
50,000+$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance95.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece