Hanbo Electronic SIM-212SA-KT-A3
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | SIM-212SA-KT-A3 |
| LCSC Part # | C22751559 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Tray 3mm Connector and Ejector Nano-SIM Card SMD PC Card Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Operating Temperature | - | |
| Card Connection Mode | Tray | |
| Rated Voltage (Max) | - | |
| Height Above Board | 3mm | |
| Supplementary Features | - | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.353$ 0.2895 | $ 1.45 |
| 50+ | $ 0.2798$ 0.2295 | $ 11.48 |
| 150+ | $ 0.2484$ 0.2037 | $ 30.56 |
| 500+ | $ 0.2093$ 0.1717 | $ 85.85 |
| 2,500+ | $ 0.1919$ 0.1574 | $ 393.50 |
| 5,000+ | $ 0.1814$ 0.1488 | $ 744.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD | |
| Operating Temperature | - | |
| Card Connection Mode | Tray | |
| Rated Voltage (Max) | - | |
| Height Above Board | 3mm | |
| Supplementary Features | - | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



