ALJ ALJ13003-72
| Manufacturer | ALJAsian Brands |
| MPN | ALJ13003-72 |
| LCSC Part # | C22751490 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 480V 0.5A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 800mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power switching applications
In-Stock: 10,780
10,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0358$ 0.0341 | $ 0.68 |
| 200+ | $ 0.0279$ 0.0266 | $ 5.32 |
| 1,000+ | $ 0.0235$ 0.0224 | $ 22.40 |
| 2,000+ | $ 0.0209$ 0.0199 | $ 39.80 |
| 10,000+ | $ 0.0186$ 0.0177 | $ 177.00 |
| 20,000+ | $ 0.0174$ 0.0166 | $ 332.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ALJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 5MHz | |
| Collector - Emitter Voltage VCEO | 480V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 30 | |
| Pd - Power Dissipation | 800mW | |
| Current - Collector(Ic) | 500mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Power switching applications
C22751490 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



