ALJ AO3415
| Manufacturer | ALJAsian Brands |
| MPN | AO3415 |
| LCSC Part # | C22751457 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 41mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS=-20V
- ID=3A (VGS=-4V)
- RDS(ON) < 41mΩ (VGS=-4.5V)
- RDS(ON) < 53mΩ (VGS=-2.5V)
- RDS(ON) < 65mΩ (VGS=-1.8V)
- ESD protected
Applications
AI Translation
- This device is suitable for use as a load switch or in PWM applications.
In-Stock: 27,880
27,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0342$ 0.0308 | $ 0.62 |
| 200+ | $ 0.0263$ 0.0237 | $ 4.74 |
| 600+ | $ 0.0219$ 0.0198 | $ 11.88 |
| 3,000+ | $ 0.0201$ 0.0181 | $ 54.30 |
| 9,000+ | $ 0.0178$ 0.0161 | $ 144.90 |
| 21,000+ | $ 0.0166$ 0.0150 | $ 315.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 150pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Pd - Power Dissipation | 1.5W | |
| RDS(on) | 41mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 115pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 905pF | |
| Gate Charge(Qg) | 11nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS=-20V
- ID=3A (VGS=-4V)
- RDS(ON) < 41mΩ (VGS=-4.5V)
- RDS(ON) < 53mΩ (VGS=-2.5V)
- RDS(ON) < 65mΩ (VGS=-1.8V)
- ESD protected
Applications
AI Translation
- This device is suitable for use as a load switch or in PWM applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



