YLPTEC LH10-23B05R2
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | LH10-23B05R2 |
| LCSC Part # | C22751400 |
| Package | Through Hole,55x45mm |
| Customer # | |
| Key Attributes | 10W Wide Input Range Isolated and Regulated Single Output AC/DC Power Module |
| Description | AC DC Converters 1 Output 5V 2A 85~305 VAC 120~432 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | Through Hole,55x45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5064 $ 5.5305 | $ 5.53 |
10+ | $ 5.5919 $ 4.7532 | $ 47.53 |
40+ | $ 5.033 $ 4.2781 | $ 171.12 |
100+ | $ 4.5647 $ 3.8800 | $ 388.00 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$