YLPTEC LS05-13B03R3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | LS05-13B03R3 |
| LCSC Part # | C22751393 |
| Package | SIP,26.4x17.6mm |
| Customer # | |
| Key Attributes | AC DC Converters 3.3V 5W |
| Description | AC DC Converters 3.3V 1A 85~305 VAC 100~430 VDC input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | SIP,26.4x17.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 140 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9839 | $ 1.98 |
10+ | $ 1.6689 | $ 16.69 |
30+ | $ 1.4722 | $ 44.17 |
140+ | $ 1.2709 | $ 177.93 |
560+ | $ 1.1787 | $ 660.07 |
980+ | $ 1.1402 | $ 1117.40 |
Standard Packaging 140/Full
Tray | ||
Better price for more quantity?
$