YLPTEC B1215LS-1WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | B1215LS-1WR2 |
| LCSC Part # | C22751263 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W isolated non-regulated single-output DC/DC power module with constant voltage input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 10.8V~13.2V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Regulated voltage input, isolated unregulated output
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short circuit protection
- Compact SIP package
- International standard pinout
- Ripple/noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short circuit protection, RoHS
Applications
AI Translation
- Stable input power supply (voltage variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤1500VDC)
- Low output voltage regulation requirement
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
In-Stock: 35
35 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5749 | $ 1.57 |
| 10+ | $ 1.3322 | $ 13.32 |
| 25+ | $ 1.1812 | $ 29.53 |
| 100+ | $ 1.0253 | $ 102.53 |
| 500+ | $ 0.9562 | $ 478.10 |
| 1,000+ | $ 0.9257 | $ 925.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Vin | 10.8V~13.2V | |
| type | - | |
| Ripple Noise | 50mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Over-temperature protection | |
| Conversion Efficiency | 80% | |
| Length | 19.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Regulated voltage input, isolated unregulated output
- Isolation voltage: 1500VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23,500,000 hours (3500000Hrs)
- Output short circuit protection
- Compact SIP package
- International standard pinout
- Ripple/noise (20MHz bandwidth) <100mVp-p
- Over-temperature protection and continuous output short circuit protection, RoHS
Applications
AI Translation
- Stable input power supply (voltage variation range ±10%Vin)
- Isolation required between input and output (isolation voltage ≤1500VDC)
- Low output voltage regulation requirement
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



