LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
Hanbo Electronic WAFER-MX150JK-7A product image
  • WAFER-MX150JK-7A thumbnail 1
  • WAFER-MX150JK-7A thumbnail 2
  • WAFER-MX150JK-7A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hanbo Electronic WAFER-MX150JK-7ARoHS

Manufacturer
Hanbo ElectronicAsian Brands
MPN
WAFER-MX150JK-7A
LCSC Part #
C22751186
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 1.5mm SINGLE ROW
Datasheetpdf iconHanbo Electronic WAFER-MX150JK-7A
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0342$ 0.0281$ 0.56
200+$ 0.0267$ 0.0219$ 4.38
600+$ 0.0225$ 0.0185$ 11.10
2,000+$ 0.02$ 0.0164$ 32.80
10,000+$ 0.0178$ 0.0146$ 146.00
20,000+$ 0.0166$ 0.0137$ 274.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHanbo Electronic
PackagingP=1.5mm
Pitch1.5mm
Pins Structure1x7P
With WingsWithout Fins
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row7
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.