LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
Hanbo Electronic WAFER-MX150JK-6A product image
  • WAFER-MX150JK-6A thumbnail 1
  • WAFER-MX150JK-6A thumbnail 2
  • WAFER-MX150JK-6A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hanbo Electronic WAFER-MX150JK-6ARoHS

Manufacturer
Hanbo ElectronicAsian Brands
MPN
WAFER-MX150JK-6A
LCSC Part #
C22751185
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm SINGLE ROW
Datasheetpdf iconHanbo Electronic WAFER-MX150JK-6A
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0291$ 0.0239$ 0.48
200+$ 0.0227$ 0.0187$ 3.74
600+$ 0.0191$ 0.0157$ 9.42
2,000+$ 0.017$ 0.0140$ 28.00
10,000+$ 0.0151$ 0.0124$ 124.00
20,000+$ 0.0141$ 0.0116$ 232.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHanbo Electronic
PackagingP=1.5mm
Pitch1.5mm
Pins Structure1x6P
With WingsWithout Fins
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row6
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.