LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
18% OFF
Hanbo Electronic WAFER-MX300JK-27A product image
  • WAFER-MX300JK-27A thumbnail 1
  • WAFER-MX300JK-27A thumbnail 2
  • WAFER-MX300JK-27A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hanbo Electronic WAFER-MX300JK-27ARoHS

Manufacturer
Hanbo ElectronicAsian Brands
MPN
WAFER-MX300JK-27A
LCSC Part #
C22751177
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 14POS 3mm DUAL ROW
Datasheetpdf iconHanbo Electronic WAFER-MX300JK-27A
Custom CablesMOQ 1pc
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1033$ 0.0848$ 0.42
50+$ 0.0817$ 0.0670$ 3.35
150+$ 0.0709$ 0.0582$ 8.73
500+$ 0.0628$ 0.0515$ 25.75
2,500+$ 0.0563$ 0.0462$ 115.50
5,000+$ 0.053$ 0.0435$ 217.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHanbo Electronic
PackagingP=3mm
Flame Retardant RatingUL94V-2
Pitch3mm
Pins Structure2x7P
Number of Rows2
Plastic MaterialPA66
Number of PINs Per Row7
ColorBlack
Row Spacing3mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.