G-Switch RA1010L-5V-0814-A1K-000
| Manufacturer | G-SwitchAsian Brands |
| MPN | RA1010L-5V-0814-A1K-000 |
| LCSC Part # | C22750562 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1kΩ 30mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Temperature Coefficient | - | |
| Power(Watts) | 30mW | |
| Number of Turns | - | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 620
620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4602 | $ 0.46 |
| 10+ | $ 0.3621 | $ 3.62 |
| 30+ | $ 0.3199 | $ 9.60 |
| 100+ | $ 0.2671 | $ 26.71 |
| 500+ | $ 0.2429 | $ 121.45 |
| 1,000+ | $ 0.2294 | $ 229.40 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



