YLPTEC URB4815YMD-40WR3
| Manufacturer |
YLPTEC
Asian Brands |
| Mfr. Part # | URB4815YMD-40WR3 |
| LCSC Part # | C22750050 |
| Package | Through Hole,25.4x25.4mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 15V 40W |
| Description | Isolated Module DC DC Converter Buck 1 Output 15V 2.667A 18V~75V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Package | Through Hole,25.4x25.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 21.6646 $ 18.4150 | $ 18.42 |
5+ | $ 19.7841 $ 16.8165 | $ 84.08 |
27+ | $ 19.1094 $ 16.2430 | $ 438.56 |
Standard Packaging 9/Full
Tube | ||
Better price for more quantity?
$