YLPTEC WRH12100S-8W
| Manufacturer | YLPTECAsian Brands |
| MPN | WRH12100S-8W |
| LCSC Part # | C22750010 |
| Packaging | Through Hole,50.8x25.4mm |
| Customer # | |
| Key Attributes | DC/DC power module, wide voltage input, isolated and regulated single-channel/positive-negative dual-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,50.8x25.4mm | |
| Vin | 10V~18V | |
| Ripple Noise | - | |
| type | - | |
| Vout | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 80mA | |
| Height | 13mm | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 76% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 8W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 50.8×25.4×13.0mm - DIP metal shielded package, international standard pinout
- Wide input voltage range 2:1
- Efficiency up to 80%
- Rated output power 3W ~ 8W
- RoHS compliant
- Isolation voltage 1500VDC
- Excellent high/low temperature characteristics
- Operating temperature range: -40℃ ~ +85℃
- Output short circuit protection (auto-recovery)
- Internal SMT design
- MTBF >1,000,000 hours
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 32.0437$ 27.2372 | $ 27.24 |
| 30+ | $ 31.0031$ 26.3527 | $ 790.58 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,50.8x25.4mm | |
| Vin | 10V~18V | |
| Ripple Noise | - | |
| type | - | |
| Vout | 100V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 80mA | |
| Height | 13mm | |
| Frequency - Switching | 125kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 76% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 8W | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 50.8×25.4×13.0mm - DIP metal shielded package, international standard pinout
- Wide input voltage range 2:1
- Efficiency up to 80%
- Rated output power 3W ~ 8W
- RoHS compliant
- Isolation voltage 1500VDC
- Excellent high/low temperature characteristics
- Operating temperature range: -40℃ ~ +85℃
- Output short circuit protection (auto-recovery)
- Internal SMT design
- MTBF >1,000,000 hours
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



