YLPTEC F0515S-2W
| Manufacturer | YLPTECAsian Brands |
| MPN | F0515S-2W |
| LCSC Part # | C22749921 |
| Packaging | SIP,19.5x7mm |
| Customer # | |
| Key Attributes | 2W fixed-voltage input, isolated non-regulated single-output DC/DC power supply module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7-pin SIP industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
- 2W regulated voltage input, isolated unregulated single output
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0529 | $ 2.05 |
| 10+ | $ 1.737 | $ 17.37 |
| 25+ | $ 1.5401 | $ 38.50 |
| 100+ | $ 1.3369 | $ 133.69 |
| 500+ | $ 1.2464 | $ 623.20 |
| 1,000+ | $ 1.2067 | $ 1206.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x7mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 60mVp-p | |
| Vout | 15V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 200uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection | |
| Conversion Efficiency | 86% | |
| Output Power | 2W | |
| Length | 19.5mm | |
| Width | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 7-pin SIP industry-standard pinout
- Low quiescent current and high conversion efficiency
- Low ripple and low noise
- Built-in soft-start
- Isolation voltage 3000VDC
- Operating temperature range: -40°C to +85°C
- 2W regulated voltage input, isolated unregulated single output
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



