LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM39101RS-3.3 product image
  • LM39101RS-3.3 thumbnail 1
  • LM39101RS-3.3 thumbnail 2
  • LM39101RS-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM39101RS-3.3RoHS

Manufacturer
MPN
LM39101RS-3.3
LCSC Part #
C22650837
Packaging
TO-252-5L
Customer #
Key Attributes
3.3V Positive Fixed TO-252-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHTC LM39101RS-3.3
In-Stock: 201
201 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6243$ 0.62
10+$ 0.5034$ 5.03
30+$ 0.4421$ 13.26
100+$ 0.3824$ 38.24
500+$ 0.3469$ 173.45
1,000+$ 0.3275$ 327.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTO-252-5L
Output Voltage3.3V
Number of Outputs-
Operating Temperature-40℃~+125℃
Supply Current (Iq)700uA
Output ConfigurationPositive
Operating Voltage16V
Output Current1A
Output TypeFixed
FeaturesEnable control;Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection;Operating status indication

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM39100/1/2 is a 1A low-dropout linear regulator providing low-voltage, high-current output. This series features an ultralow dropout voltage (410mV typical at 1A load) and low ground current (12mA typical at 1A load). The LM39100 is a fixed-output voltage regulator in a SOT-223 package; the LM39101 and LM39102 are fixed- and adjustable-output voltage regulators in SOP-8 and TO-252 packages, respectively. This series is ideal for applications requiring conversion from 5V to 3.3V, 3.3V to 2.5V, or 2.5V to 1.8V. The guaranteed maximum dropout voltage of 630mV across all operating conditions enables the LM39100/1/2 to provide a 2.5V output with input voltages as low as 3.13V and a 1.8V output with input voltages as low as 2.43V. The LM39100/1/2 offers comprehensive protection features including current limiting, thermal shutdown, and reverse battery protection. The LM39100/1 provides fixed output voltages of 5.0V, 3.3V, 2.5V, 1.8V, and 1.5V, while the LM39102 offers an adjustable output voltage down to 1.24V.

Features

AI Translation
  • Fixed and adjustable output voltage, down to 1.24V
  • Typical dropout voltage of 410mV at 1A load, ideal for 3.0V to 2.5V, 2.5V to 1.8V, or 1.5V conversion
  • Guaranteed minimum output current of 1A
  • 1% initial accuracy
  • Low ground current
  • Current limiting and thermal shutdown protection
  • Reverse battery protection
  • Reverse leakage protection
  • Fast transient response
  • Thin SOT-223 package
  • Moisture Sensitivity Level 3

Applications

AI Translation
  • Battery-powered devices
  • Motherboards and graphics cards
  • Microprocessor power supplies
  • Peripheral cards
  • High-efficiency linear regulators
  • Battery chargers