C&K OS102011MA1QN1
| Manufacturer | |
| Mfr. Part # | OS102011MA1QN1 |
| LCSC Part # | C226259 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Description | Slide Switch SPDT 100mA @ 12V Through Hole Rectangular Columnar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | C&K | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.138 | $ 1.14 |
10+ | $ 0.9351 | $ 9.35 |
30+ | $ 0.8243 | $ 24.73 |
300+ | $ 0.779 | $ 233.70 |
Standard Packaging 300/Full
Bag | ||