LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VY1152M41Y5UQ6TV0 product image
  • VY1152M41Y5UQ6TV0 thumbnail 1
  • VY1152M41Y5UQ6TV0 thumbnail 2
  • VY1152M41Y5UQ6TV0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VY1152M41Y5UQ6TV0RoHS

Manufacturer
MPN
VY1152M41Y5UQ6TV0
LCSC Part #
C2260306
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP SAFETY 1.5nF ±20% 760V TH
Datasheetpdf iconVISHAY VY1152M41Y5UQ6TV0
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2297$ 0.23
10+$ 0.2232$ 2.23
30+$ 0.2199$ 6.60
100+$ 0.2166$ 21.66
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance1.5nF
Tolerance±20%
Operating Temperature-40℃~+125℃
RatingsX1,Y1
Voltage(AC)760V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece