C&K T201-M-Y-Z-Q-E
| Manufacturer | |
| Mfr. Part # | T201-M-Y-Z-Q-E |
| LCSC Part # | C225661 |
| Package | Through Hole,9.1x8.1mm |
| Customer # | |
| Description | 28V 120V DPDT Through Hole 60,000 Cycles 3A Through Hole,9.1x8.1mm Toggle Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | C&K | |
| Package | Through Hole,9.1x8.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.3044 | $ 10.30 |
10+ | $ 9.9061 | $ 99.06 |
30+ | $ 9.6632 | $ 289.90 |
Standard Packaging 60/Full
Bag | ||