C&K PTS840ESDGKSMTRLFS
| Manufacturer | |
| Mfr. Part # | PTS840ESDGKSMTRLFS |
| LCSC Part # | C225078 |
| Package | SMD-5P,3.6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 220gf SMD |
| Description | Tactile Switch SPST 220gf Gull Wing 3.55mm x 3.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD-5P,3.6x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
Not available now