Sumida CDRH105RNP-6R8NC
| Manufacturer | |
| Mfr. Part # | CDRH105RNP-6R8NC |
| LCSC Part # | C225026 |
| Package | SMD,10.2x10mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 6.2A 14mΩ SMD,10.2x10mm |
| Description | 6.2A 6.8uH 5.4A 14mΩ ±30% SMD,10.2x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,10.2x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6826 | $ 0.68 |
10+ | $ 0.5707 | $ 5.71 |
30+ | $ 0.5139 | $ 15.42 |
100+ | $ 0.4588 | $ 45.88 |
500+ | $ 0.3374 | $ 168.70 |
1,000+ | $ 0.3216 | $ 321.60 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$