Diptronics DM-04-V-T/R
| Manufacturer |
Diptronics
Asian Brands |
| Mfr. Part # | DM-04-V-T/R |
| LCSC Part # | C225005 |
| Package | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST |
| Description | Dip Switch SPST 4 Position Surface Mount-8P,6.2x11.1mm Slide, Rocked |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Diptronics | |
| Package | SMD,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
1,091
1,091
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6225 | $ 0.62 |
10+ | $ 0.4977 | $ 4.98 |
30+ | $ 0.4353 | $ 13.06 |
100+ | $ 0.3729 | $ 37.29 |
700+ | $ 0.3569 | $ 249.83 |
1,400+ | $ 0.3377 | $ 472.78 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$