Diptronics DTSM-21N-S-V-T/R
| Manufacturer |
Diptronics
Asian Brands |
| MPN | DTSM-21N-S-V-T/R |
| LCSC Part # | C224985 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST |
| Description | Tactile Switch SPST 4.3mm 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Packaging | SMD-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
1,445
1,445
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1779 | $ 0.89 |
50+ | $ 0.1414 | $ 7.07 |
150+ | $ 0.1258 | $ 18.87 |
700+ | $ 0.1026 | $ 71.82 |
2,800+ | $ 0.0939 | $ 262.92 |
4,900+ | $ 0.0887 | $ 434.63 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$