BNstar SMD0805-010C-15V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD0805-010C-15V |
| LCSC Part # | C22472472 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 100mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable over current and over temperature protection
- Low resistance
- Small size of 0805
- Fast time-to-trip
- Small footprint
- RoHS complaint
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
In-Stock: 12,380
12,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0315$ 0.0300 | $ 0.30 |
| 100+ | $ 0.0276$ 0.0263 | $ 2.63 |
| 300+ | $ 0.0257$ 0.0245 | $ 7.35 |
| 1,000+ | $ 0.0243$ 0.0231 | $ 23.10 |
| 5,000+ | $ 0.0231$ 0.0220 | $ 110.00 |
| 10,000+ | $ 0.0225$ 0.0214 | $ 214.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 300mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable over current and over temperature protection
- Low resistance
- Small size of 0805
- Fast time-to-trip
- Small footprint
- RoHS complaint
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
C22472472 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



