LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BNstar SMD0805-050C-6V product image
  • SMD0805-050C-6V thumbnail 1
  • SMD0805-050C-6V thumbnail 2
  • SMD0805-050C-6V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BNstar SMD0805-050C-6VRoHS

Manufacturer
BNstarAsian Brands
MPN
SMD0805-050C-6V
LCSC Part #
C22472470
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 6V 500mA 0805
Datasheetpdf iconBNstar SMD0805-050C-6V
In-Stock: 7,640
7,640 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0394$ 0.0375$ 0.38
100+$ 0.0311$ 0.0296$ 2.96
300+$ 0.0269$ 0.0256$ 7.68
1,000+$ 0.0238$ 0.0227$ 22.70
5,000+$ 0.0213$ 0.0203$ 101.50
10,000+$ 0.02$ 0.0190$ 190.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBNstar
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation500mW
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)100ms
Resistance @ 25℃100mΩ
Resistance - Post Trip (R1) (Max)850mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Resettable over current and over temperature protection
  • Low resistance
  • Small size of 0805
  • Fast time-to-trip
  • Small footprint
  • RoHS complaint

Applications

AI Translation
  • Computer
  • Industrial controls
  • Multimedia
  • Battery
  • Automotive
  • Game machines
  • Mobile phones
  • Portable electronics
  • Telephony and broadband