BNstar SMD0805-005C-24V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD0805-005C-24V |
| LCSC Part # | C22472466 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 50mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 1.5Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable over current and over temperature protection
- Low resistance
- Small size of 0805
- Fast time-to-trip
- Small footprint
- RoHS complaint
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
In-Stock: 8,610
8,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0408$ 0.0388 | $ 0.39 |
| 100+ | $ 0.0318$ 0.0303 | $ 3.03 |
| 300+ | $ 0.0273$ 0.0260 | $ 7.80 |
| 1,000+ | $ 0.0239$ 0.0228 | $ 22.80 |
| 5,000+ | $ 0.0212$ 0.0202 | $ 101.00 |
| 10,000+ | $ 0.0198$ 0.0189 | $ 189.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 50mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 150mA | |
| Height | 0.9mm | |
| Length | 2.2mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 1.5Ω | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 30Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Resettable over current and over temperature protection
- Low resistance
- Small size of 0805
- Fast time-to-trip
- Small footprint
- RoHS complaint
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



