LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC AMS1117-3.3(SOT89-3) product image
  • AMS1117-3.3(SOT89-3) thumbnail 1
  • AMS1117-3.3(SOT89-3) thumbnail 2
  • AMS1117-3.3(SOT89-3) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC AMS1117-3.3(SOT89-3)RoHS

Manufacturer
TDSEMICAsian Brands
MPN
AMS1117-3.3(SOT89-3)
LCSC Part #
C22472154
Packaging
SOT-89-3
Customer #
Key Attributes
1.0A Low Dropout (LDO) Linear Regulator
Datasheetpdf iconTDSEMIC AMS1117-3.3(SOT89-3)
In-Stock: 23,900
23,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0423$ 0.42
100+$ 0.0338$ 3.38
300+$ 0.0295$ 8.85
1,000+$ 0.0263$ 26.30
5,000+$ 0.0237$ 118.50
10,000+$ 0.0224$ 224.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTDSEMIC
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)4mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

AMS1117 is a low dropout linear voltage regulator with an output current capability of 1.0A. This series includes fixed output voltage versions and adjustable output voltage versions, with an output voltage accuracy of ±1.5%. To ensure the stability of the IC and power supply system, the AMS1117 incorporates built-in thermal protection and current limiting protection. A trimming technique is also employed to maintain output voltage accuracy within ±1.5%.

The AMS1117 is available in SOT223, TO252-2, TO220-3, TO263-3, and SOT89-3 packages.

Applications

AI Translation
  • Computer motherboard and graphics card power management
  • LCD monitors and LCD TVs
  • DVD decoder boards
  • ADSL modems
  • Switching power supply post-regulator