Tokmas ADS1110A0IDBVR(TOKMAS)
| Manufacturer |
Tokmas
Asian Brands |
| MPN | ADS1110A0IDBVR(TOKMAS) |
| LCSC Part # | C22471993 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 16-Bit ADC with On-board Reference |
| Description | I2C 2.7V~5.5V 240Hz SOT-23-6 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,759
2,759
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1874 | $ 1.19 |
10+ | $ 0.978 | $ 9.78 |
30+ | $ 0.8636 | $ 25.91 |
100+ | $ 0.7347 | $ 73.47 |
500+ | $ 0.6767 | $ 338.35 |
1,000+ | $ 0.6509 | $ 650.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$