Tokmas RHRG30120(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | RHRG30120(TOKMAS) |
| LCSC Part # | C22471992 |
| Packaging | TO-247J-2L |
| Customer # | |
| Key Attributes | Diode 1200V 30A TO-247J-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | TO-247J-2L | |
| Reverse Recovery Time (trr) | 90ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.3V@30A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Plastic package with Underwriters Laboratories 94V-0 flammability rating, compliant with EU RoHS 2011/65/EU directive, lead-free. Low reverse leakage current with ultrafast recovery time. Epitaxial planar technology featuring 5th-generation soft fast recovery characteristics with low recovery loss.
Features
AI Translation
- Plastic package with UL 94V-0 flammability rating
- Compliant with EU RoHS 2011/65/EU directive, lead-free
- Low reverse leakage current
- Ultra-fast recovery time
- Epitaxial planar technology
- 5th generation soft fast recovery characteristics
- Low recovery loss
In-Stock: 628
628 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5234 | $ 1.52 |
| 10+ | $ 1.2598 | $ 12.60 |
| 30+ | $ 1.1149 | $ 33.45 |
| 90+ | $ 0.9522 | $ 85.70 |
| 510+ | $ 0.8789 | $ 448.24 |
| 990+ | $ 0.8464 | $ 837.94 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Tokmas | |
| Packaging | TO-247J-2L | |
| Reverse Recovery Time (trr) | 90ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.3V@30A | |
| Reverse Leakage Current (Ir) | 10uA | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Plastic package with Underwriters Laboratories 94V-0 flammability rating, compliant with EU RoHS 2011/65/EU directive, lead-free. Low reverse leakage current with ultrafast recovery time. Epitaxial planar technology featuring 5th-generation soft fast recovery characteristics with low recovery loss.
Features
AI Translation
- Plastic package with UL 94V-0 flammability rating
- Compliant with EU RoHS 2011/65/EU directive, lead-free
- Low reverse leakage current
- Ultra-fast recovery time
- Epitaxial planar technology
- 5th generation soft fast recovery characteristics
- Low recovery loss
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



