LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-F0508SR10-10S0101 product image
  • GT-F0508SR10-10S0101 thumbnail 1
  • GT-F0508SR10-10S0101 thumbnail 2
  • GT-F0508SR10-10S0101 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-F0508SR10-10S0101RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-F0508SR10-10S0101
LCSC Part #
C22471039
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 10POS 0.5mm TOP AND BOTTOM CNT SMD R/A
Datasheetpdf iconG-Switch GT-F0508SR10-10S0101
Custom CablesMOQ 1pc
In-Stock: 3,710
3,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2095$ 1.05
50+$ 0.1624$ 8.12
150+$ 0.1422$ 21.33
500+$ 0.117$ 58.50
2,500+$ 0.1133$ 283.25
4,000+$ 0.1066$ 426.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerG-Switch
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureHinged Lid
Operating Temperature-25℃~+85℃
Number of Contacts10P
Pitch0.5mm
Contact PlatingGold
Contact TypeDouble-Sided Contacts, Top and Bottom Entry
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.