GOODWORK HT7533
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | HT7533 |
| LCSC Part # | C22470928 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3.3V 100mA SOT-23 |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GOODWORK | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19,820 
19,820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0352 $ 0.0317 | $ 0.63 |
200+ | $ 0.0279 $ 0.0252 | $ 5.04 |
600+ | $ 0.0242 $ 0.0218 | $ 13.08 |
3,000+ | $ 0.0214 $ 0.0193 | $ 57.90 |
9,000+ | $ 0.0192 $ 0.0173 | $ 155.70 |
30,000+ | $ 0.0181 $ 0.0163 | $ 489.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$