GOODWORK MJE182
| Manufacturer | GOODWORKAsian Brands |
| MPN | MJE182 |
| LCSC Part # | C22470869 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 3A TO-126 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 12.5W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 12.5W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.7V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High current output, up to 3A
- Low saturation voltage
- Complementary to MJE172
In-Stock: 295
295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2019 | $ 1.01 |
| 50+ | $ 0.1586 | $ 7.93 |
| 150+ | $ 0.14 | $ 21.00 |
| 500+ | $ 0.1168 | $ 58.40 |
| 2,500+ | $ 0.1065 | $ 266.25 |
| 5,000+ | $ 0.1003 | $ 501.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 12.5W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Pd - Power Dissipation | 12.5W | |
| Current - Collector(Ic) | 3A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 1.7V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High current output, up to 3A
- Low saturation voltage
- Complementary to MJE172
C22470869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



