LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
RUILON SMD5050-1200 product image
  • SMD5050-1200 thumbnail 1
  • SMD5050-1200 thumbnail 2
  • SMD5050-1200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUILON SMD5050-1200RoHS

Manufacturer
RUILONAsian Brands
MPN
SMD5050-1200
LCSC Part #
C22470658
Packaging
SMD,5x4.2mm
Customer #
Key Attributes
GDT 1.2kV 3kA SMD
Datasheetpdf iconRUILON SMD5050-1200
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3368$ 0.3032$ 1.52
50+$ 0.2613$ 0.2352$ 11.76
150+$ 0.229$ 0.2061$ 30.92
500+$ 0.1886$ 0.1698$ 84.90
2,500+$ 0.1707$ 0.1537$ 384.25
5,000+$ 0.1599$ 0.1440$ 720.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
PackagingSMD,5x4.2mm
Operating Temperature Range-40℃~+125℃
Length4.2mm
Height5mm
Impulse Discharge Current3kA
Tolerance±20%
Width5mm
Voltage - DC Spark Over (Nom)1.2kV;1.8kV
Capacitance0.8pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

SMD5050 Gas Discharge Tubes (GDT) series provides high levels of protection against fast rising transients caused by lightning disturbances. Offered in a miniature surface mount package, it has a surge rating of 3KA 8/20μs. SMD5050 GDTs are high voltage (1000 - 3600V) components designed for surge protection and high isolation applications. It is also suitable for applications for which bias voltage or signal levels of several hundred volts are normally present. SMD5050 GDTs can be used in conjunction with MOVs (Metal Oxide Varistors) to provide superior protection performance for AC applications.

Features

AI Translation
  • Voltage Ranges 1000V to 3600V
  • Excellent response to fast rising transients
  • 8/20μs Impulse current capability: 3KA
  • Non-Radioactive
  • Ultra Low capacitance (<0.8pF)
  • Size: 4.2mm5mm5mm
  • Storage and operational temperature: -40~+125°C

Applications

AI Translation
  • Automotive:
    • On-board chargers
    • Vehicle charging stations
  • Others:
    • LED lighting
    • Power supply
    • Photovoltaic
    • Air conditioning