LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-1005SYGC product image
  • XL-1005SYGC thumbnail 1
  • XL-1005SYGC thumbnail 2
  • XL-1005SYGC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-1005SYGCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-1005SYGC
LCSC Part #
C22470306
Packaging
0402
Customer #
Key Attributes
LED YELLOW GREEN 0402 SMD
Datasheetpdf iconXINGLIGHT XL-1005SYGC
In-Stock: 23,550
23,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0126$ 0.0120$ 0.60
500+$ 0.0097$ 0.0093$ 4.65
1,500+$ 0.0081$ 0.0077$ 11.55
5,000+$ 0.0075$ 0.0072$ 36.00
25,000+$ 0.0067$ 0.0064$ 160.00
50,000+$ 0.0062$ 0.0059$ 295.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
Packaging0402
Forward Current20mA
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)2.3V
Wavelength - Dominant565nm~575nm
Diode ConfigurationDiscrete Diode
Luminous Intensity240mcd
Installation methodTop-mount
Color Temperature-
Peak Wavelength572nm
Lens ColorWater Clear
Viewing Angle120°
Illumination ColorYellow Green
Lamp Holder Type1.0mm x 0.5mm square LED
Power(Watts)50mW

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L/W/H): 1.0×0.5×0.4mm
  • Emission color / encapsulant: Yellow-green / water-clear
  • RoHS-compliant, environmentally friendly process
  • Moisture Sensitivity Level (MSL): Level 3–4
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Reflow soldering compatible

Applications

AI Translation
  • Automotive electronics: backlight button indicators, signal lights
  • Industrial products: electronic dashboards, industrial equipment
  • Consumer electronics
  • LED backlighting
  • Electronic appliance indicator applications
  • Computers, mobile phones & digital devices
  • Communication products: mobile phone button backlights, routers, TV boxes