ESPRESSIF ESP32-H2-MINI-1U-H4
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP32-H2-MINI-1U-H4 |
| LCSC Part # | C22470215 |
| Packaging | SMD,13.2x12.5mm |
| Customer # | |
| Key Attributes | Low-power Bluetooth and IEEE 802.15.4 modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,13.2x12.5mm | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-H2 chip | |
| Wireless Standard | Bluetooth 5.3 | |
| Sensitivity | -98dBm;-95dBm;-105.5dBm;-101.5dBm | |
| Receive Current | 29mA | |
| Features | Mesh networking | |
| Interface | ADC;GPIO;I2C;I2S;JTAG;SPI;USB | |
| Current Of Transmitting | 123mA | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP32-H2-MINI-1 and ESP32-H2-MINI-1U are general-purpose, low-power Bluetooth and IEEE 802.15.4 dual-mode modules. Featuring powerful performance and rich peripheral interfaces, they are suitable for IoT applications such as embedded systems, smart home, and wearable electronics. ESP32-H2-MINI-1 uses a PCB on-board antenna, while ESP32-H2-MINI-1U connects to an external antenna via a connector. Both modules are equipped with flash. Both modules are available in three variants:
- 2 MB flash (105°C)
- 4 MB flash (105°C)
- 4 MB flash (85°C)
The three variants differ only in flash model and operating temperature. Both modules are based on the ESP32-H2 chip. The ESP32-H2 integrates a low-power RISC-V 32-bit single-core processor running at up to 96 MHz. The CPU can be powered down while a low-power co-processor monitors peripheral state changes or whether certain analog signals exceed a threshold. The ESP32-H2 integrates a rich set of peripherals, including I2C, I2S, SPI, UART, ADC, LED PWM, ETM, GDMA, PCNT, PARLIO, RMT, TWAI, MCPWM, USB Serial/JTAG, temperature sensor, general-purpose timers, system timer, watchdog timers, and 19 GPIOs.
Features
- CPU and On-Chip Memory:
- Integrated ESP32-H2 chip, RISC-V 32-bit single-core processor, clock speed up to 96 MHz
- 128 KB ROM
- 320 KB SRAM
- 4 KB LP Memory
- 2 MB or 4 MB in-package flash
- Bluetooth:
- Bluetooth LE: Bluetooth 5.3 certified
- Bluetooth mesh
- Bluetooth LE long-range (Coded PHY, 125 Kbps and 500 Kbps)
- Bluetooth LE high-speed (2 Mbps)
- Bluetooth LE advertising extensions and multiple advertising sets
- Simultaneous Broadcaster, Observer, Central, and Peripheral roles
- Multiple connections support
- LE power control
- IEEE 802.15.4:
- Compliant with IEEE 802.15.4-2015
- 250 Kbps data rate in 2.4 GHz band, OQPSK PHY
- Thread 1.3 support
- Zigbee 3.0 support
- Matter support
- Other application-layer protocol support (HomeKit, MQTT, etc.)
- Peripherals:
- GPIO, I2C, I2S, SPI, UART, ADC, LED PWM, ETM, GDMA, PCNT, PARLIO, RMT, TWAI, MCPWM, USB Serial/JTAG, temperature sensor, general-purpose timers, system timer, watchdog timers
- Module-Integrated Components:
- 32 MHz integrated crystal oscillator
- Antenna Options:
- On-board PCB antenna (ESP32-H2-MINI-1)
- External antenna via connector (ESP32-H2-MINI-1U)
- Operating Conditions:
- Operating/supply voltage: 3.0~3.6 V
- Operating ambient temperature:
- 85°C variant: -40~85°C
- 105°C variant: -40~105°C
Applications
- Smart Home
- Smart Agriculture
- Industrial Automation
- Retail & Food Service
- Health & Wellness
- General-Purpose Low-Power IoT Sensor Hub
- Consumer Electronics
- General-Purpose Low-Power IoT Data Logger
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | SMD,13.2x12.5mm | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | ESP32-H2 chip | |
| Wireless Standard | Bluetooth 5.3 | |
| Sensitivity | -98dBm;-95dBm;-105.5dBm;-101.5dBm | |
| Receive Current | 29mA | |
| Features | Mesh networking | |
| Interface | ADC;GPIO;I2C;I2S;JTAG;SPI;USB | |
| Current Of Transmitting | 123mA | |
| Operating Temperature | -40℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP32-H2-MINI-1 and ESP32-H2-MINI-1U are general-purpose, low-power Bluetooth and IEEE 802.15.4 dual-mode modules. Featuring powerful performance and rich peripheral interfaces, they are suitable for IoT applications such as embedded systems, smart home, and wearable electronics. ESP32-H2-MINI-1 uses a PCB on-board antenna, while ESP32-H2-MINI-1U connects to an external antenna via a connector. Both modules are equipped with flash. Both modules are available in three variants:
- 2 MB flash (105°C)
- 4 MB flash (105°C)
- 4 MB flash (85°C)
The three variants differ only in flash model and operating temperature. Both modules are based on the ESP32-H2 chip. The ESP32-H2 integrates a low-power RISC-V 32-bit single-core processor running at up to 96 MHz. The CPU can be powered down while a low-power co-processor monitors peripheral state changes or whether certain analog signals exceed a threshold. The ESP32-H2 integrates a rich set of peripherals, including I2C, I2S, SPI, UART, ADC, LED PWM, ETM, GDMA, PCNT, PARLIO, RMT, TWAI, MCPWM, USB Serial/JTAG, temperature sensor, general-purpose timers, system timer, watchdog timers, and 19 GPIOs.
Features
- CPU and On-Chip Memory:
- Integrated ESP32-H2 chip, RISC-V 32-bit single-core processor, clock speed up to 96 MHz
- 128 KB ROM
- 320 KB SRAM
- 4 KB LP Memory
- 2 MB or 4 MB in-package flash
- Bluetooth:
- Bluetooth LE: Bluetooth 5.3 certified
- Bluetooth mesh
- Bluetooth LE long-range (Coded PHY, 125 Kbps and 500 Kbps)
- Bluetooth LE high-speed (2 Mbps)
- Bluetooth LE advertising extensions and multiple advertising sets
- Simultaneous Broadcaster, Observer, Central, and Peripheral roles
- Multiple connections support
- LE power control
- IEEE 802.15.4:
- Compliant with IEEE 802.15.4-2015
- 250 Kbps data rate in 2.4 GHz band, OQPSK PHY
- Thread 1.3 support
- Zigbee 3.0 support
- Matter support
- Other application-layer protocol support (HomeKit, MQTT, etc.)
- Peripherals:
- GPIO, I2C, I2S, SPI, UART, ADC, LED PWM, ETM, GDMA, PCNT, PARLIO, RMT, TWAI, MCPWM, USB Serial/JTAG, temperature sensor, general-purpose timers, system timer, watchdog timers
- Module-Integrated Components:
- 32 MHz integrated crystal oscillator
- Antenna Options:
- On-board PCB antenna (ESP32-H2-MINI-1)
- External antenna via connector (ESP32-H2-MINI-1U)
- Operating Conditions:
- Operating/supply voltage: 3.0~3.6 V
- Operating ambient temperature:
- 85°C variant: -40~85°C
- 105°C variant: -40~105°C
Applications
- Smart Home
- Smart Agriculture
- Industrial Automation
- Retail & Food Service
- Health & Wellness
- General-Purpose Low-Power IoT Sensor Hub
- Consumer Electronics
- General-Purpose Low-Power IoT Data Logger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



