LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ANHI ASM65R280E product image
  • ASM65R280E thumbnail 1
  • ASM65R280E thumbnail 2
  • ASM65R280E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ANHI ASM65R280ERoHS

Manufacturer
ANHIAsian Brands
MPN
ASM65R280E
LCSC Part #
C22470099
Packaging
DFN-8(8x8)
Customer #
Key Attributes
MOSFET N-CH 650V 15A DFN-8(8x8)
Datasheetpdf iconANHI ASM65R280E
In-Stock: 813
813 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8925$ 0.89
10+$ 0.8055$ 8.06
30+$ 0.758$ 22.74
100+$ 0.7042$ 70.42
500+$ 0.6805$ 340.25
1,000+$ 0.6694$ 669.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerANHI
PackagingDFN-8(8x8)
Drain to Source Voltage650V
Current - Continuous Drain(Id)15A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4.2V
Pd - Power Dissipation126W
RDS(on)280mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)1.21pF
Number1 N-channel
Input Capacitance(Ciss)953.8pF
Gate Charge(Qg)19.4nC
TypeN-Channel

Features

AI Translation
  • Low drain-source on-resistance: RDS(ON)=240mΩ (typ.)
  • Easy to control Gate switching
  • Enhancement mode: Vth =2.8 to 4.2 V

Applications

AI Translation
  • Single-ended flyback or two-transistor forward topologies
  • PC power, PD Adaptor, LCD & PDP TV and LED lighting