COILMX MEQ3231-101M-D
| Manufacturer |
COILMX
Asian Brands |
| Mfr. Part # | MEQ3231-101M-D |
| LCSC Part # | C22469972 |
| Package | Through Hole,32.8x31mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 25A Through Hole,32.8x31mm |
| Description | 25A 100uH 11mΩ 25A Flat-wire wound inductor ±20% Through Hole,32.8x31mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | COILMX | |
| Package | Through Hole,32.8x31mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.6783 $ 9.3427 | $ 9.34 |
10+ | $ 10.3053 $ 8.2443 | $ 82.44 |
40+ | $ 9.2763 $ 7.4211 | $ 296.84 |
100+ | $ 8.4139 $ 6.7312 | $ 673.12 |
Standard Packaging 20/Full
Tray | ||
Better price for more quantity?
$