lingxingic SN74LVC1G3157DB(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LVC1G3157DB(LX) |
| LCSC Part # | C22469947 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Single-pole double-throw (SPDT) analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G3157 provides a single analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1), and a common input/output (Z). The Schmitt-trigger action on the select input allows the circuit to handle slow input rise and fall times across the full VCC range of 1.65V to 5.5V.
Features
AI Translation
- Supply voltage range: 1.65V~5.5V
- Ultra-low on-resistance: 7.5Ω (typ.) at VCC = 2.7V; 6.5Ω (typ.) at VCC = 3.3V; 6Ω (typ.) at VCC = 5V
- Switching current capability: 132mA
- Break-before-make switching
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Control inputs accept voltages up to 5.5V
- Operating temperature range: -40℃~+125℃
- Package: SOT-23-6/SOT-363/XSON6
In-Stock: 2,640
2,640 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0555 | $ 0.56 |
| 100+ | $ 0.0439 | $ 4.39 |
| 300+ | $ 0.0381 | $ 11.43 |
| 3,000+ | $ 0.0337 | $ 101.10 |
| 6,000+ | $ 0.0302 | $ 181.20 |
| 9,000+ | $ 0.0285 | $ 256.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | lingxingic | |
| Packaging | SOT-23-6 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LVC1G3157 provides a single analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1), and a common input/output (Z). The Schmitt-trigger action on the select input allows the circuit to handle slow input rise and fall times across the full VCC range of 1.65V to 5.5V.
Features
AI Translation
- Supply voltage range: 1.65V~5.5V
- Ultra-low on-resistance: 7.5Ω (typ.) at VCC = 2.7V; 6.5Ω (typ.) at VCC = 3.3V; 6Ω (typ.) at VCC = 5V
- Switching current capability: 132mA
- Break-before-make switching
- CMOS low power consumption
- TTL interface compatibility at 3.3V
- Control inputs accept voltages up to 5.5V
- Operating temperature range: -40℃~+125℃
- Package: SOT-23-6/SOT-363/XSON6
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



