LINKOSEMI LKS1D5005C
| Manufacturer | LINKOSEMIAsian Brands |
| MPN | LKS1D5005C |
| LCSC Part # | C22469866 |
| Packaging | ESOP-13 |
| Customer # | |
| Key Attributes | 500V/5A IPM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | LINKOSEMI | |
| Packaging | ESOP-13 | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -40℃~+150℃ | |
| Voltage - Supply | 12V~18V | |
| Quiescent Current(Iq) | 50uA | |
| Features | Undervoltage lockout with hysteresis | |
| Pd - Power Dissipation | 50W | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Type | MOSFET | |
| Frequency - Switching | 20kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 183
183 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2789 | $ 0.28 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | LINKOSEMI | |
| Packaging | ESOP-13 | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -40℃~+150℃ | |
| Voltage - Supply | 12V~18V | |
| Quiescent Current(Iq) | 50uA | |
| Features | Undervoltage lockout with hysteresis | |
| Pd - Power Dissipation | 50W | |
| High-side Bias Voltage(Vbs) | 12V~18V | |
| Type | MOSFET | |
| Frequency - Switching | 20kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



