LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi AT24C16C-PUM-TUDI product image
  • AT24C16C-PUM-TUDI thumbnail 1
  • AT24C16C-PUM-TUDI thumbnail 2
  • AT24C16C-PUM-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi AT24C16C-PUM-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
AT24C16C-PUM-TUDI
LCSC Part #
C22469409
Packaging
DIP-8
Customer #
Key Attributes
16-Kbit I²C-Compatible Serial EEPROM
Datasheetpdf iconTudi AT24C16C-PUM-TUDI
In-Stock: 270
270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3214$ 1.61
50+$ 0.2462$ 12.31
150+$ 0.2166$ 32.49
500+$ 0.1797$ 89.85
2,500+$ 0.1633$ 408.25
5,000+$ 0.1534$ 767.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerTudi
PackagingDIP-8
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Page write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)3ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AT24C16 provides 16,384 bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 2,048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. AT24C16 is available in space-saving 8-lead PDIP, 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, 8-pad XDFN, 5-lead SOT23, and 8-ball VFBGA packages and is accessed via a 2-wire serial interface.

Features

AI Translation
  • Low-voltage and Standard-voltage Operation V_CC = 1.7V to 5.5V
  • Internally Organized as 2,048 x 8 (16K)
  • I²C-compatible (2-wire) Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write Protect Pin for Hardware Data Protection
  • 16-byte Page Write Mode
  • Partial Page Writes Allowed
  • High-reliability Endurance: 1,000,000 Write Cycles
  • Data Retention: 100 Years
  • Green Package Options (Pb/Halide-free/RoHS Compliant)
  • 8-lead PDIP, 8-lead SOIC, 8-lead TSSOP, 8-pad UDFN, 8-pad XDFN, 5-lead SOT23, and 8-ball VFBGA
  • Die Options: Wafer Form and Tape and Reel