LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DUSPER K3 8*10cm product image
  • K3 8*10cm thumbnail 1
  • K3 8*10cm thumbnail 2
  • Pinout
  • Footprint
Images for reference only

DUSPER K3 8*10cmRoHS

Manufacturer
MPN
K3 8*10cm
LCSC Part #
C22469061
Packaging
-
Customer #
Key Attributes
Cleaning, Sterilization, and Wiping Supplies RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 265.8574$ 265.86
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLab Supplies/Cleaning, Sterilization, and Wiping Supplies
ManufacturerDUSPER
Packaging-
Number of floors-
width-
form-
thickness-
size100*80mm
typeWiping paper
specifications-
material qualityNative wood pulp
Water absorption rate-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-